-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0805H621J3GT050
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 620pF C0G 0805 5% RoHS: Compliant | 0 |
|
$1.9400 / $4.6400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805H621J3GACT050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805H621J3GACT050
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805H621J3GACT050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H621J3GACT050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805H621J3GACT250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0805, | KEMET Corporation | C0805H621J3GACT050 vs C0805H621J3GACT250 |
C0805H621J3GAF7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H621J3GACT050 vs C0805H621J3GAF7292 |
C0805H621J3GALT500 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0805, | KEMET Corporation | C0805H621J3GACT050 vs C0805H621J3GALT500 |
C0805H621J3GAGT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H621J3GACT050 vs C0805H621J3GAGT1K0 |
C0805H621J3GALT250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0805, | KEMET Corporation | C0805H621J3GACT050 vs C0805H621J3GALT250 |
C0805H621J3GAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H621J3GACT050 vs C0805H621J3GAFT100 |
C0805H621J3GAE7130 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H621J3GACT050 vs C0805H621J3GAE7130 |
C0805H621J3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0805, | KEMET Corporation | C0805H621J3GACT050 vs C0805H621J3GAL |
C0805H621J3GALT100 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0805, | KEMET Corporation | C0805H621J3GACT050 vs C0805H621J3GALT100 |
C0805H621J3GAG7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H621J3GACT050 vs C0805H621J3GAG7210 |