There are no models available for this part yet.
Overview of C0805H472J1GAC7013 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C0805H472J1GAC7013 by KEMET Corporation
Part Data Attributes for C0805H472J1GAC7013 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.78 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C0805H472J1GAC7013
This table gives cross-reference parts and alternative options found for C0805H472J1GAC7013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H472J1GAC7013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805H472J1GACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805H472J1GAC7013 vs C0805H472J1GACTU |
C0805H472J1GACT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H472J1GAC7013 vs C0805H472J1GACT1K0 |
C0805H472J1GAL3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | C0805H472J1GAC7013 vs C0805H472J1GAL3325 |
C0805H472J1GAFTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H472J1GAC7013 vs C0805H472J1GAFTU |
C0805H472J1GAF7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H472J1GAC7013 vs C0805H472J1GAF7292 |
C0805H472J1GACTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0047uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805H472J1GAC7013 vs C0805H472J1GACTM |
C0805H472J1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, | KEMET Corporation | C0805H472J1GAC7013 vs C0805H472J1GAC |
C0805H472J1GALT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H472J1GAC7013 vs C0805H472J1GALT1K0 |
C0805H472J1GAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H472J1GAC7013 vs C0805H472J1GAFT100 |
C0805H472J1GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H472J1GAC7013 vs C0805H472J1GAC7210 |