Part Details for C0805H471J3GACT500 by KEMET Corporation
Overview of C0805H471J3GACT500 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805H471J3GACT500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6944
|
Newark | Capacitor, 470Pf, C0G/Np0, 25V, 0805 Rohs Compliant: Yes |Kemet C0805H471J3GACT500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 490 |
|
$0.3220 / $0.7540 | Buy Now |
Part Details for C0805H471J3GACT500
C0805H471J3GACT500 CAD Models
C0805H471J3GACT500 Part Data Attributes
|
C0805H471J3GACT500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805H471J3GACT500
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805H471J3GACT500
This table gives cross-reference parts and alternative options found for C0805H471J3GACT500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H471J3GACT500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805H471J3GAE7282 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H471J3GACT500 vs C0805H471J3GAE7282 |
C0805H471J3GAFT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H471J3GACT500 vs C0805H471J3GAFT250 |
C0805H471J3GACT050 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805, | KEMET Corporation | C0805H471J3GACT500 vs C0805H471J3GACT050 |
C0805H471J3GAG7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H471J3GACT500 vs C0805H471J3GAG7292 |
C0805H471J3GALT500 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805, | KEMET Corporation | C0805H471J3GACT500 vs C0805H471J3GALT500 |
C0805H471J3GAFT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H471J3GACT500 vs C0805H471J3GAFT050 |
C0805H471J3GAC7411 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805, | KEMET Corporation | C0805H471J3GACT500 vs C0805H471J3GAC7411 |
C0805H471J3GAC7013 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805, | KEMET Corporation | C0805H471J3GACT500 vs C0805H471J3GAC7013 |
C0805H471J3GALT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H471J3GACT500 vs C0805H471J3GALT1K0 |
C0805H471J3GAL7411 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805, | KEMET Corporation | C0805H471J3GACT500 vs C0805H471J3GAL7411 |