Part Details for C0805H333M4GAG7292 by KEMET Corporation
Overview of C0805H333M4GAG7292 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for C0805H333M4GAG7292
C0805H333M4GAG7292 CAD Models
C0805H333M4GAG7292 Part Data Attributes
|
C0805H333M4GAG7292
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805H333M4GAG7292
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805H333M4GAG7292
This table gives cross-reference parts and alternative options found for C0805H333M4GAG7292. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H333M4GAG7292, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805H333M4GAGTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H333M4GAG7292 vs C0805H333M4GAGTU |
C0805H333M4GAG7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H333M4GAG7292 vs C0805H333M4GAG7210 |
C0805H333M4GAF7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H333M4GAG7292 vs C0805H333M4GAF7292 |
C0805H333M4GAL7210 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 0805, | KEMET Corporation | C0805H333M4GAG7292 vs C0805H333M4GAL7210 |
C0805H333M4GALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805H333M4GAG7292 vs C0805H333M4GALTM |
C0805H333M4GAFT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H333M4GAG7292 vs C0805H333M4GAFT1K0 |
C0805H333M4GAL3325 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 0805, | KEMET Corporation | C0805H333M4GAG7292 vs C0805H333M4GAL3325 |
C0805H333M4GALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805H333M4GAG7292 vs C0805H333M4GALTU |
C0805H333M4GAC7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H333M4GAG7292 vs C0805H333M4GAC7292 |
C0805H333M4GAGT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H333M4GAG7292 vs C0805H333M4GAGT100 |