Part Details for C0805H333J3GAL7292 by KEMET Corporation
Overview of C0805H333J3GAL7292 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805H333J3GAL7292
C0805H333J3GAL7292 CAD Models
C0805H333J3GAL7292 Part Data Attributes
|
C0805H333J3GAL7292
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805H333J3GAL7292
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805H333J3GAL7292
This table gives cross-reference parts and alternative options found for C0805H333J3GAL7292. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H333J3GAL7292, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805H333J3GALT500 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.033uF, 0805 | C0805H333J3GAL7292 vs C0805H333J3GALT500 |
C0805H333J3GAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 0805, | C0805H333J3GAL7292 vs C0805H333J3GAL7215 |
C0805H333J3GACT1K0 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805H333J3GAL7292 vs C0805H333J3GACT1K0 |
C0805H333J3GALT250 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | C0805H333J3GAL7292 vs C0805H333J3GALT250 |
C0805H333J3GAF7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805H333J3GAL7292 vs C0805H333J3GAF7210 |
C0805H333J3GACT500 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 0805, | C0805H333J3GAL7292 vs C0805H333J3GACT500 |
C0805H333J3GAC7292 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805H333J3GAL7292 vs C0805H333J3GAC7292 |
C0805H333J3GAE7130 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805H333J3GAL7292 vs C0805H333J3GAE7130 |
C0805H333J3GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | C0805H333J3GAL7292 vs C0805H333J3GALTM |
C0805H333J3GAL7800 | KEMET Corporation | Check for Price | CER 1206 .033UF 5% 25V COG 200C | C0805H333J3GAL7292 vs C0805H333J3GAL7800 |