Part Details for C0805H153J3GAL7411 by KEMET Corporation
Overview of C0805H153J3GAL7411 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805H153J3GAL7411
C0805H153J3GAL7411 CAD Models
C0805H153J3GAL7411 Part Data Attributes
|
C0805H153J3GAL7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805H153J3GAL7411
KEMET Corporation
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805H153J3GAL7411
This table gives cross-reference parts and alternative options found for C0805H153J3GAL7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H153J3GAL7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805H153J3GAC7411 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 0805, | KEMET Corporation | C0805H153J3GAL7411 vs C0805H153J3GAC7411 |
C0805H153J3GAF7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H153J3GAL7411 vs C0805H153J3GAF7210 |
C0805H153J3GALT500 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 0805, | KEMET Corporation | C0805H153J3GAL7411 vs C0805H153J3GALT500 |
C0805H153J3GALT100 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 0805, | KEMET Corporation | C0805H153J3GAL7411 vs C0805H153J3GALT100 |
C0805H153J3GAFT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H153J3GAL7411 vs C0805H153J3GAFT1K0 |
C0805H153J3GACT100 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 0805, | KEMET Corporation | C0805H153J3GAL7411 vs C0805H153J3GACT100 |
C0805H153J3GACTM | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805H153J3GAL7411 vs C0805H153J3GACTM |
C0805H153J3GAL7013 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 0805, | KEMET Corporation | C0805H153J3GAL7411 vs C0805H153J3GAL7013 |
C0805H153J3GAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H153J3GAL7411 vs C0805H153J3GAFT100 |
C0805H153J3GAG7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H153J3GAL7411 vs C0805H153J3GAG7292 |