Part Details for C0805H153J3GAC by KEMET Corporation
Overview of C0805H153J3GAC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805H153J3GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805H153J3GAC-ND
|
DigiKey | .015UF 25.0V Min Qty: 31 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7726 | Buy Now |
Part Details for C0805H153J3GAC
C0805H153J3GAC CAD Models
C0805H153J3GAC Part Data Attributes
|
C0805H153J3GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805H153J3GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805H153J3GAC
This table gives cross-reference parts and alternative options found for C0805H153J3GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H153J3GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805H153J3GAC7013 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 0805, | KEMET Corporation | C0805H153J3GAC vs C0805H153J3GAC7013 |
C0805H153J3GALT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H153J3GAC vs C0805H153J3GALT1K0 |
C0805H153J3GAFT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H153J3GAC vs C0805H153J3GAFT500 |
C0805H153J3GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H153J3GAC vs C0805H153J3GAC7210 |
C0805H153J3GAL3325 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 0805, | KEMET Corporation | C0805H153J3GAC vs C0805H153J3GAL3325 |
C0805H153J3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 0805, | KEMET Corporation | C0805H153J3GAC vs C0805H153J3GAL |
C0805H153J3GALT100 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 0805, | KEMET Corporation | C0805H153J3GAC vs C0805H153J3GALT100 |
C0805H153J3GAFTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H153J3GAC vs C0805H153J3GAFTU |
C0805H153J3GAE7282 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H153J3GAC vs C0805H153J3GAE7282 |
C0805H153J3GAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H153J3GAC vs C0805H153J3GAFT100 |