Part Details for C0805H152M5GACTM by KEMET Corporation
Overview of C0805H152M5GACTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805H152M5GACTM
C0805H152M5GACTM CAD Models
C0805H152M5GACTM Part Data Attributes
|
C0805H152M5GACTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805H152M5GACTM
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | C | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C(SIZE)H | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805H152M5GACTM
This table gives cross-reference parts and alternative options found for C0805H152M5GACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H152M5GACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805H152M5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805H152M5GACTM vs C0805H152M5GALTU |
C0805H152M5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805H152M5GACTM vs C0805H152M5GACTU |
C0805H152M5GAC7040 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | C0805H152M5GACTM vs C0805H152M5GAC7040 |
C0805H152M5GAC7411 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | C0805H152M5GACTM vs C0805H152M5GAC7411 |
C0805H152M5GAE7130 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H152M5GACTM vs C0805H152M5GAE7130 |
C0805H152M5GAFT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H152M5GACTM vs C0805H152M5GAFT500 |
C0805H152M5GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H152M5GACTM vs C0805H152M5GAC7210 |
C0805H152M5GALT050 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | C0805H152M5GACTM vs C0805H152M5GALT050 |
C0805H152M5GAL7013 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | C0805H152M5GACTM vs C0805H152M5GAL7013 |
C0805H152M5GAFTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H152M5GACTM vs C0805H152M5GAFTU |