Part Details for C0805H152J5GAG7210 by KEMET Corporation
Overview of C0805H152J5GAG7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for C0805H152J5GAG7210
C0805H152J5GAG7210 CAD Models
C0805H152J5GAG7210 Part Data Attributes
|
C0805H152J5GAG7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805H152J5GAG7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805H152J5GAG7210
This table gives cross-reference parts and alternative options found for C0805H152J5GAG7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H152J5GAG7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805H152J5GACT500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | C0805H152J5GAG7210 vs C0805H152J5GACT500 |
C0805H152J5GAC7040 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | C0805H152J5GAG7210 vs C0805H152J5GAC7040 |
C0805H152J5GAC3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | C0805H152J5GAG7210 vs C0805H152J5GAC3325 |
C0805H152J5GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H152J5GAG7210 vs C0805H152J5GAC7210 |
C0805H152J5GAF7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H152J5GAG7210 vs C0805H152J5GAF7292 |
C0805H152J5GAF7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H152J5GAG7210 vs C0805H152J5GAF7210 |
C0805H152J5GAC7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H152J5GAG7210 vs C0805H152J5GAC7292 |
C0805H152J5GALT250 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | C0805H152J5GAG7210 vs C0805H152J5GALT250 |
C0805H152J5GALT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H152J5GAG7210 vs C0805H152J5GALT1K0 |
C0805H152J5GAC7013 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | C0805H152J5GAG7210 vs C0805H152J5GAC7013 |