Part Details for C0805H151F4GAGT500 by KEMET Corporation
Overview of C0805H151F4GAGT500 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805H151F4GAGT500
C0805H151F4GAGT500 CAD Models
C0805H151F4GAGT500 Part Data Attributes
|
C0805H151F4GAGT500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805H151F4GAGT500
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805H151F4GAGT500
This table gives cross-reference parts and alternative options found for C0805H151F4GAGT500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H151F4GAGT500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805H151F4GALT100 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | C0805H151F4GAGT500 vs C0805H151F4GALT100 |
C0805H151F4GAC7292 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805H151F4GAGT500 vs C0805H151F4GAC7292 |
C0805H151F4GAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | C0805H151F4GAGT500 vs C0805H151F4GAL7867 |
C0805H151F4GACT050 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | C0805H151F4GAGT500 vs C0805H151F4GACT050 |
C0805H151F4GAGT250 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805H151F4GAGT500 vs C0805H151F4GAGT250 |
C0805H151F4GAE7282 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805H151F4GAGT500 vs C0805H151F4GAE7282 |
C0805H151F4GAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | C0805H151F4GAGT500 vs C0805H151F4GAL7411 |
C0805H151F4GACT1K0 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805H151F4GAGT500 vs C0805H151F4GACT1K0 |
C0805H151F4GAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805H151F4GAGT500 vs C0805H151F4GAL7210 |
C0805H151F4GALT050 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | C0805H151F4GAGT500 vs C0805H151F4GALT050 |