-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.01uF, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70096601
|
RS | Capacitor, Ceramic, Cap 0.01 uF, Tol 5%, Vol-Rtg 100 VDC, SMT, 0805, COG(NPO), High Temp | KEMET C0805H103J1GACT250 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7300 / $10.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805H103J1GACT250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805H103J1GACT250
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.01uF, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805H103J1GACT250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H103J1GACT250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805H103J1GAFT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H103J1GACT250 vs C0805H103J1GAFT050 |
C0805H103J1GAC7040 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805H103J1GACT250 vs C0805H103J1GAC7040 |
C0805H103J1GAG7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H103J1GACT250 vs C0805H103J1GAG7292 |
C0805H103J1GAGTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H103J1GACT250 vs C0805H103J1GAGTU |
C0805H103J1GAGT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H103J1GACT250 vs C0805H103J1GAGT500 |
C0805H103J1GAGT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H103J1GACT250 vs C0805H103J1GAGT1K0 |
C0805H103J1GAC3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805H103J1GACT250 vs C0805H103J1GAC3325 |
C0805H103J1GALT050 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805H103J1GACT250 vs C0805H103J1GALT050 |
C0805H103J1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805H103J1GACT250 vs C0805H103J1GAC |
C0805H103J1GAFT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H103J1GACT250 vs C0805H103J1GAFT1K0 |