Part Details for C0805H100C4GAL7867 by KEMET Corporation
Overview of C0805H100C4GAL7867 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805H100C4GAL7867
C0805H100C4GAL7867 CAD Models
C0805H100C4GAL7867 Part Data Attributes
|
C0805H100C4GAL7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805H100C4GAL7867
KEMET Corporation
Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805H100C4GAL7867
This table gives cross-reference parts and alternative options found for C0805H100C4GAL7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H100C4GAL7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805H100C4GAC7867 | Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805H100C4GAL7867 vs C0805H100C4GAC7867 |
C0805H100C4GALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805H100C4GAL7867 vs C0805H100C4GALTU |
C0805H100C4GAC7040 | Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805H100C4GAL7867 vs C0805H100C4GAC7040 |
C0805H100C4GAL3325 | Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805H100C4GAL7867 vs C0805H100C4GAL3325 |
C0805H100C4GACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805H100C4GAL7867 vs C0805H100C4GACTU |
C0805H100C4GAL7040 | Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805H100C4GAL7867 vs C0805H100C4GAL7040 |
C0805H100C4GAL9239 | Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805H100C4GAL7867 vs C0805H100C4GAL9239 |
C0805H100C4GAL7411 | Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805H100C4GAL7867 vs C0805H100C4GAL7411 |
C0805H100C4GALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805H100C4GAL7867 vs C0805H100C4GALTM |
C0805H100C4GAC9239 | Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805H100C4GAL7867 vs C0805H100C4GAC9239 |