Datasheets
C0805H100C4GAC by: KEMET Corporation

Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805,

Part Details for C0805H100C4GAC by KEMET Corporation

Overview of C0805H100C4GAC by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C0805H100C4GAC

C0805H100C4GAC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0805H100C4GAC Part Data Attributes

C0805H100C4GAC KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805H100C4GAC KEMET Corporation Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.78 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2.5%
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 2.5%
Rated (DC) Voltage (URdc) 16 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for C0805H100C4GAC

This table gives cross-reference parts and alternative options found for C0805H100C4GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H100C4GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0805H100C4GALTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP KEMET Corporation C0805H100C4GAC vs C0805H100C4GALTM
C0805H100C4GAC7411 Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, KEMET Corporation C0805H100C4GAC vs C0805H100C4GAC7411
C0805H100C4GAC3325 Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, KEMET Corporation C0805H100C4GAC vs C0805H100C4GAC3325
C0805H100C4GACTM CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KEMET Corporation C0805H100C4GAC vs C0805H100C4GACTM
C0805H100C4GACTU Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation C0805H100C4GAC vs C0805H100C4GACTU
C0805H100C4GAC7867 Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, KEMET Corporation C0805H100C4GAC vs C0805H100C4GAC7867
C0805H100C4GAC9239 Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, KEMET Corporation C0805H100C4GAC vs C0805H100C4GAC9239
C0805H100C4GAL7411 Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, KEMET Corporation C0805H100C4GAC vs C0805H100C4GAL7411
C0805H100C4GAC7040 Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, KEMET Corporation C0805H100C4GAC vs C0805H100C4GAC7040
C0805H100C4GAL Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, KEMET Corporation C0805H100C4GAC vs C0805H100C4GAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805H100C4GAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805H100C4GAC by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805H100C4GAC would you like to use for your alert(s)?
  • Please alert me when C0805H100C4GAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805H100C4GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805H100C4GAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805H100C4GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805H100C4GAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805H100C4GAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: