Part Details for C0805F103K1RAL7013 by KEMET Corporation
Overview of C0805F103K1RAL7013 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805F103K1RAL7013
C0805F103K1RAL7013 CAD Models
C0805F103K1RAL7013 Part Data Attributes
|
C0805F103K1RAL7013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805F103K1RAL7013
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805F103K1RAL7013
This table gives cross-reference parts and alternative options found for C0805F103K1RAL7013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805F103K1RAL7013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP051C103KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0805F103K1RAL7013 vs AP051C103KQZ2A |
AU051C103KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805F103K1RAL7013 vs AU051C103KAG4A |
BC051C103KZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805F103K1RAL7013 vs BC051C103KZJ1AA0 |
C0805F103K1RACAUTO7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805F103K1RAL7013 vs C0805F103K1RACAUTO7215 |
C0805F103K1RAC7040 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805F103K1RAL7013 vs C0805F103K1RAC7040 |
FS051C103KQX4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C0805F103K1RAL7013 vs FS051C103KQX4A |
FS051C103K4X4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C0805F103K1RAL7013 vs FS051C103K4X4A |
C2012X7R103KHNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Darfon Corporation | C0805F103K1RAL7013 vs C2012X7R103KHNS |
CGA4F2X7R2A103K085AE | CAP CER 10000PF 100V X7R 0805 | TDK Corporation | C0805F103K1RAL7013 vs CGA4F2X7R2A103K085AE |
BC051C103KZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805F103K1RAL7013 vs BC051C103KZJ9AA0 |