There are no models available for this part yet.
Overview of C0805COG8R2D201CTC by Eyang Technology Development Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
CAD Models for C0805COG8R2D201CTC by Eyang Technology Development Co Ltd
Part Data Attributes for C0805COG8R2D201CTC by Eyang Technology Development Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
EYANG TECHNOLOGY DEVELOPMENT CO LTD
|
Package Description
|
, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0000082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
Length
|
2 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
6.0976%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
6.0976%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Series
|
C(SIZE)HIGH-VOLTAGE
|
Size Code
|
0805
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Width
|
1.25 mm
|
Alternate Parts for C0805COG8R2D201CTC
This table gives cross-reference parts and alternative options found for C0805COG8R2D201CTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805COG8R2D201CTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CALC0805N201A8R2D-T15 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | C0805COG8R2D201CTC vs CALC0805N201A8R2D-T15 |
CC0805DRNPOABN8R2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805COG8R2D201CTC vs CC0805DRNPOABN8R2 |
CQ0805DPNPOABN8R2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805COG8R2D201CTC vs CQ0805DPNPOABN8R2 |
SH21N8R2D201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0805COG8R2D201CTC vs SH21N8R2D201CG |
CC0805DCNPOABN8R2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805COG8R2D201CTC vs CC0805DCNPOABN8R2 |
CALC0805N201A8R2D-T4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | C0805COG8R2D201CTC vs CALC0805N201A8R2D-T4 |
MC05DTN2018R2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Viking Tech Corp | C0805COG8R2D201CTC vs MC05DTN2018R2 |
CQ0805DRNPOABN8R2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805COG8R2D201CTC vs CQ0805DRNPOABN8R2 |
MT21N8R2D201CG | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0975% +Tol, 6.0975% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | C0805COG8R2D201CTC vs MT21N8R2D201CG |
MT21N8R2D201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0975% +Tol, 6.0975% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | C0805COG8R2D201CTC vs MT21N8R2D201CT |