Part Details for C0805COG250-1R0DSNU by VENKEL LTD
Overview of C0805COG250-1R0DSNU by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805COG250-1R0DSNU
C0805COG250-1R0DSNU CAD Models
C0805COG250-1R0DSNU Part Data Attributes
|
C0805COG250-1R0DSNU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805COG250-1R0DSNU
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.397 mm | |
JESD-609 Code | e3 | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C0805COG250-1R0DSNU
This table gives cross-reference parts and alternative options found for C0805COG250-1R0DSNU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805COG250-1R0DSNU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N1R0D250D | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Knowles Capacitors | C0805COG250-1R0DSNU vs 0805N1R0D250D |
0805N1R0D250PM | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Knowles Capacitors | C0805COG250-1R0DSNU vs 0805N1R0D250PM |
0805N1R0D250PHT-HS | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Knowles Capacitors | C0805COG250-1R0DSNU vs 0805N1R0D250PHT-HS |
0805N1R0D250PHT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Knowles Capacitors | C0805COG250-1R0DSNU vs 0805N1R0D250PHT |
C0805C0G250-1R0DPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, | VENKEL LTD | C0805COG250-1R0DSNU vs C0805C0G250-1R0DPBR |
0805RN1R0D250ST | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Knowles Capacitors | C0805COG250-1R0DSNU vs 0805RN1R0D250ST |
C0805C0G250-1R0DN6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | C0805COG250-1R0DSNU vs C0805C0G250-1R0DN6D |
0805RN1R0D250PRWM | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Knowles Capacitors | C0805COG250-1R0DSNU vs 0805RN1R0D250PRWM |
0805N1R0D250PHW-HB | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Knowles Capacitors | C0805COG250-1R0DSNU vs 0805N1R0D250PHW-HB |
0805RN1R0D250KWM | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Knowles Capacitors | C0805COG250-1R0DSNU vs 0805RN1R0D250KWM |