Datasheets
C0805C681K5RAC by:

Capacitor, Ceramic, Chip, General Purpose, 680pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk

Part Details for C0805C681K5RAC by KEMET Corporation

Overview of C0805C681K5RAC by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C681K5RAC

Part # Distributor Description Stock Price Buy
DISTI # 80-C0805C681K5RAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF X7R 0805 10% RoHS: Compliant 10482
  • 1 $0.1000
  • 10 $0.0280
  • 100 $0.0150
  • 1,000 $0.0120
  • 4,000 $0.0090
  • 24,000 $0.0080
  • 48,000 $0.0070
  • 100,000 $0.0060
$0.0060 / $0.1000 Buy Now
DISTI # V99:2348_08958842
Arrow Electronics Cap Ceramic 680pF 50V X7R 10% Pad SMD 0805 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1847 Americas - 2797
  • 0 $0.0153
  • 1 $0.0059
$0.0059 / $0.0153 Buy Now
DISTI # 31585813
Verical Cap Ceramic 680pF 50V X7R 10% Pad SMD 0805 125°C Bulk RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 1847 Americas - 2797
  • 385 $0.0153
$0.0153 Buy Now
Bristol Electronics   Min Qty: 7 6118
  • 7 $0.7313
  • 29 $0.4753
  • 107 $0.2742
  • 366 $0.2340
  • 792 $0.2048
  • 1,881 $0.1901
$0.1901 / $0.7313 Buy Now
Quest Components Capacitor, Ceramic, 680pf, 50V, 10±%, X7R Temp Coef. 22443
  • 1 $0.0800
  • 1,668 $0.0150
  • 13,334 $0.0130
$0.0130 / $0.0800 Buy Now
Quest Components Capacitor, Ceramic, 680pf, 50V, 10±%, X7R Temp Coef. 1717
  • 1 $0.9750
  • 124 $0.2925
  • 685 $0.2535
$0.2535 / $0.9750 Buy Now

Part Details for C0805C681K5RAC

C0805C681K5RAC CAD Models

C0805C681K5RAC Part Data Attributes

C0805C681K5RAC KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805C681K5RAC KEMET Corporation Capacitor, Ceramic, Chip, General Purpose, 680pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Part Package Code 0805
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.00068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.78 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for C0805C681K5RAC

This table gives cross-reference parts and alternative options found for C0805C681K5RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C681K5RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCCA000346 CAP,CERAMIC,680PF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE SPC Multicomp C0805C681K5RAC vs MCCA000346
C0805C681K5RAC7025 Capacitor, Ceramic, Chip, General Purpose, 680pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation C0805C681K5RAC vs C0805C681K5RAC7025

C0805C681K5RAC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C681K5RAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C681K5RAC by KEMET Corporation

  • Please alert me when C0805C681K5RAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0805C681K5RAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C681K5RAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0805C681K5RAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C681K5RAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C681K5RAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: