There are no models available for this part yet.
Overview of C0805C562K5RAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C562K5RAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0805C562K5RAC7800CT-ND
|
DigiKey | CAP CER 5600PF 50V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16565 In Stock |
|
$0.0174 / $0.1800 | Buy Now | |
DISTI #
C0805C562K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5600pF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0188 / $0.0279 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1800 |
|
RFQ | |||
DISTI #
C0805C562K5RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5600 pF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C562K5RAC7800) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S408400764946
|
Chip1Stop | Cap Ceramic 0.0056uF 50V X7R 10% Pad SMD 0805 125C T/R RoHS: Compliant | 80000 |
|
$0.0056 / $0.0093 | Buy Now |
CAD Models for C0805C562K5RAC7800 by KEMET Corporation
Part Data Attributes for C0805C562K5RAC7800 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Part Package Code
|
0805
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.0056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.78 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C0805C562K5RAC7800
This table gives cross-reference parts and alternative options found for C0805C562K5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C562K5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T562K5RCL7210 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | KEMET Corporation | C0805C562K5RAC7800 vs C0805T562K5RCL7210 |
C0805C562K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805 | KEMET Corporation | C0805C562K5RAC7800 vs C0805C562K5RALTU |
C0805T562K5RCC7013 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | KEMET Corporation | C0805C562K5RAC7800 vs C0805T562K5RCC7013 |
C0805X562K5RAC7867 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | KEMET Corporation | C0805C562K5RAC7800 vs C0805X562K5RAC7867 |
C0805Y562K5RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C562K5RAC7800 vs C0805Y562K5RAC7210 |
C0805T562K5RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C562K5RAC7800 vs C0805T562K5RCLTU |
G311P838ACX562K2R3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C562K5RAC7800 vs G311P838ACX562K2R3 |
C0805Y562K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C562K5RAC7800 vs C0805Y562K5RACTU |
C0805T562K5RBL7210 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | KEMET Corporation | C0805C562K5RAC7800 vs C0805T562K5RBL7210 |
C0805C562K5RAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | KEMET Corporation | C0805C562K5RAC7800 vs C0805C562K5RAL7013 |
Related Parts for C0805C562K5RAC7800
-
08055C562KAT2AFixed Capacitors
-
CRCW060310K0FHEAPFixed Resistors
-
1748040000Headers and Edge Type Connectors
-
10BQ015TRPBFRectifier Diodes
-
1.5SMC39CATransient Suppressors
-
LP2985-33DBVRLinear Regulator ICs
-
JTA1024D02Power Supply Modules
-
09200031640Assembly Items
-
INA128PAInstrumentation Amplifiers