Part Details for C0805C560J5GAC7800 by KEMET Corporation
Overview of C0805C560J5GAC7800 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C560J5GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C560J5GAC7800CT-ND
|
DigiKey | CAP CER 56PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11374 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
77718343
|
Verical | Cap Ceramic 56pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2406 | Americas - 144000 |
|
$0.0080 / $0.0141 | Buy Now |
|
Bristol Electronics | 29858 |
|
RFQ | ||
|
Quest Components | 8662 |
|
$0.0200 / $0.1500 | Buy Now | |
|
Quest Components | 1547 |
|
$0.0342 / $0.1140 | Buy Now | |
DISTI #
C0805C560J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 56pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 188000 In Stock |
|
$0.0089 / $0.0139 | Buy Now |
DISTI #
C0805C560J5GAC7800
|
TME | Capacitor: ceramic, MLCC, 56pF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0067 / $0.0134 | RFQ |
DISTI #
SMC-C0805C560J5GAC7800
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 605 Container: Tape & Reel | 1126 |
|
$0.0180 / $0.0195 | RFQ |
|
Chip 1 Exchange | INSTOCK | 11000 |
|
RFQ | |
DISTI #
C0805C560J5GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 56 pF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C560J5GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 28000 |
|
Buy Now |
Part Details for C0805C560J5GAC7800
C0805C560J5GAC7800 CAD Models
C0805C560J5GAC7800 Part Data Attributes
|
C0805C560J5GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C560J5GAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 56pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C560J5GAC7800
This table gives cross-reference parts and alternative options found for C0805C560J5GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C560J5GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805H0500560JFT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | C0805C560J5GAC7800 vs 0805H0500560JFT |
ERC0805NPO560J50E | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | C0805C560J5GAC7800 vs ERC0805NPO560J50E |
0805J0500560JCBA51 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | C0805C560J5GAC7800 vs 0805J0500560JCBA51 |
NMC-L0805NP0560J50F | NIC Components Corp | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000056 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | C0805C560J5GAC7800 vs NMC-L0805NP0560J50F |
0805CG560J9B22 | YAGEO Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | C0805C560J5GAC7800 vs 0805CG560J9B22 |
08055A560JAT1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | C0805C560J5GAC7800 vs 08055A560JAT1A |
NMC-L0805NPO560J50F | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C560J5GAC7800 vs NMC-L0805NPO560J50F |
ERC0805NPO560J100B | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | C0805C560J5GAC7800 vs ERC0805NPO560J100B |
GRM40C0G560J050AJ | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | C0805C560J5GAC7800 vs GRM40C0G560J050AJ |
MG21N560J500CR | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C560J5GAC7800 vs MG21N560J500CR |