-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2759
|
Newark | Multilayer Ceramic Capacitor, C Series, 4.7 - F, - 10%, X5R, 6.3 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C475K9PACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 110000 |
|
$0.0320 / $0.0350 | Buy Now |
DISTI #
96K8320
|
Newark | Multilayer Ceramic Capacitor, C Series, 4.7 - F, - 10%, X5R, 6.3 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C475K9PACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30719 |
|
$0.0420 / $0.0810 | Buy Now |
DISTI #
C0805C475K9PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C475K9PACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 157500 |
|
$0.0816 / $0.0860 | Buy Now |
DISTI #
80-C0805C475K9P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0805 10% RoHS: Compliant | 48347 |
|
$0.0220 / $0.1800 | Buy Now |
DISTI #
V72:2272_07463739
|
Arrow Electronics | Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2346 Container: Cut Strips | Americas - 6992 |
|
$0.0220 / $0.0296 | Buy Now |
DISTI #
70096953
|
RS | 0805 4.7uF Ceramic Multilayer Capacitor, 6.3VDC, 85degC, X5R Dielec, +/-10% SMD | KEMET C0805C475K9PACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 / $0.0310 | RFQ |
DISTI #
80013375
|
Verical | Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 293 Package Multiple: 1 Date Code: 2346 | Americas - 6992 |
|
$0.0179 | Buy Now |
DISTI #
77348559
|
Verical | Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1839 Package Multiple: 1 | Americas - 2500 |
|
$0.0323 / $0.0381 | Buy Now |
|
Bristol Electronics | 1472 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 4.7 uF, SURFACE MOUNT, 0805 | 40 |
|
$0.4800 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C475K9PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C475K9PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C475K9PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C475K9PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805KFX5R5BB475 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 13" Reel/Plastic Tape | YAGEO Corporation | C0805C475K9PACTU vs CC0805KFX5R5BB475 |
CL21A475KQFSNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | C0805C475K9PACTU vs CL21A475KQFSNNB |
CC0805KKX5R5BB475 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | C0805C475K9PACTU vs CC0805KKX5R5BB475 |
0805X475K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | C0805C475K9PACTU vs 0805X475K6R3CT |
225020053672 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0805C475K9PACTU vs 225020053672 |
C2012X5R475KCES | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Darfon Corporation | C0805C475K9PACTU vs C2012X5R475KCES |
CL21A475KQFSNNS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | C0805C475K9PACTU vs CL21A475KQFSNNS |
X5R0805KTTE475K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | C0805C475K9PACTU vs X5R0805KTTE475K |
C0805B475K007B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Holy Stone Enterprise Co Ltd | C0805C475K9PACTU vs C0805B475K007B |
0805X475K6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Fenghua (HK) Electronics Ltd | C0805C475K9PACTU vs 0805X475K6R3C |