Part Details for C0805C475K4PAC3020 by KEMET Corporation
Overview of C0805C475K4PAC3020 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C475K4PAC3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y8889
|
Newark | 4.70Uf 16.0V Rohs Compliant: Yes |Kemet C0805C475K4PAC3020 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0980 | Buy Now |
DISTI #
399-C0805C475K4PAC3020TR-ND
|
DigiKey | 4.70UF 16.0V Min Qty: 5000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0521 | Buy Now |
Part Details for C0805C475K4PAC3020
C0805C475K4PAC3020 CAD Models
C0805C475K4PAC3020 Part Data Attributes
|
C0805C475K4PAC3020
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C475K4PAC3020
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |