Part Details for C0805C472K1HAC7040 by KEMET Corporation
Overview of C0805C472K1HAC7040 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C472K1HAC7040
C0805C472K1HAC7040 CAD Models
C0805C472K1HAC7040 Part Data Attributes
|
C0805C472K1HAC7040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C472K1HAC7040
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C472K1HAC7040
This table gives cross-reference parts and alternative options found for C0805C472K1HAC7040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C472K1HAC7040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C472K1HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C472K1HAC7040 vs C0805C472K1HACAUTO7210 |
C0805C472K1HACTM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | C0805C472K1HAC7040 vs C0805C472K1HACTM |
C0805X472K1HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C472K1HAC7040 vs C0805X472K1HACAUTO |
C0805C472K1HAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C472K1HAC7040 vs C0805C472K1HAL |
C0805C472K1HAC7867 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | C0805C472K1HAC7040 vs C0805C472K1HAC7867 |
C0805C472K1HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C472K1HAC7040 vs C0805C472K1HACAUTO |
C0805C472K1HAL7867 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | C0805C472K1HAC7040 vs C0805C472K1HAL7867 |
C0805X472K1HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C472K1HAC7040 vs C0805X472K1HAL7210 |
C0805C472K1HAC3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | C0805C472K1HAC7040 vs C0805C472K1HAC3325 |
C0805X472K1HAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, X8R, -/+15ppm/Cel TC, 0.0047uF, 0805 | KEMET Corporation | C0805C472K1HAC7040 vs C0805X472K1HAL |