Capacitors
C0805C430D3GAL
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP

Overview of C0805C430D3GAL by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Transportation and Logistics Electronic Manufacturing Automotive

CAD Models for C0805C430D3GAL by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0805C430D3GAL by KEMET Corporation

C0805C430D3GAL
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000043 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.1628%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER/PLASTIC, 7/13 INCH
Positive Tolerance
1.1628%
Rated (DC) Voltage (URdc)
25 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C430D3GAL
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for C0805C430D3GAL

This table gives cross-reference parts and alternative options found for C0805C430D3GAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C430D3GAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805T430D3GCC7215 Ceramic Capacitor, Ceramic, 25V, 1.1628% +Tol, 1.1628% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, KEMET Corporation C0805C430D3GAL vs C0805T430D3GCC7215
C0805T430D3GAC7013 Ceramic Capacitor, Ceramic, 25V, 1.1628% +Tol, 1.1628% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, KEMET Corporation C0805C430D3GAL vs C0805T430D3GAC7013
C0805T430D3GACTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.1628% +Tol, 1.1628% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, KEMET Corporation C0805C430D3GAL vs C0805T430D3GACTM
C0805T430D3GAL Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP KEMET Corporation C0805C430D3GAL vs C0805T430D3GAL
C0805C430D3GAL7867 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.1628% +Tol, 1.1628% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, KEMET Corporation C0805C430D3GAL vs C0805C430D3GAL7867
C0805T430D3GCCTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.1628% +Tol, 1.1628% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, KEMET Corporation C0805C430D3GAL vs C0805T430D3GCCTM
C0805T430D3GCC7800 Ceramic Capacitor, Ceramic, 25V, 1.1628% +Tol, 1.1628% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, KEMET Corporation C0805C430D3GAL vs C0805T430D3GCC7800
C0805T430D3GCC7013 Ceramic Capacitor, Ceramic, 25V, 1.1628% +Tol, 1.1628% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, KEMET Corporation C0805C430D3GAL vs C0805T430D3GCC7013
C0805T430D3GBL7040 Ceramic Capacitor, Ceramic, 25V, 1.1628% +Tol, 1.1628% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, KEMET Corporation C0805C430D3GAL vs C0805T430D3GBL7040
C0805T430D3GAC7210 Ceramic Capacitor, Ceramic, 25V, 1.1628% +Tol, 1.1628% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, KEMET Corporation C0805C430D3GAL vs C0805T430D3GAC7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C430D3GAL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C430D3GAL by KEMET Corporation

  • Please alert me when C0805C430D3GAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C430D3GAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C430D3GAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C430D3GAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C430D3GAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C430D3GAL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: