Part Details for C0805C394M3RAL by KEMET Corporation
Overview of C0805C394M3RAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C394M3RAL
C0805C394M3RAL CAD Models
C0805C394M3RAL Part Data Attributes
|
C0805C394M3RAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C394M3RAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C394M3RAL
This table gives cross-reference parts and alternative options found for C0805C394M3RAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C394M3RAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B394MAFGLNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | Samsung Electro-Mechanics | C0805C394M3RAL vs CL21B394MAFGLNP |
C0805T394M3RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C394M3RAL vs C0805T394M3RBCTM |
CL21B394MANE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | Samsung Electro-Mechanics | C0805C394M3RAL vs CL21B394MANE |
C0805F394M3RAC7210 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | KEMET Corporation | C0805C394M3RAL vs C0805F394M3RAC7210 |
C0805X394M3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C394M3RAL vs C0805X394M3RACTM |
GCG21BR71E394MA01L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0805C394M3RAL vs GCG21BR71E394MA01L |
C0805T394M3RBL7025 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | KEMET Corporation | C0805C394M3RAL vs C0805T394M3RBL7025 |
C0805T394M3RAL7025 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | KEMET Corporation | C0805C394M3RAL vs C0805T394M3RAL7025 |
0805J0250394MXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C394M3RAL vs 0805J0250394MXR |
C0805J394M3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C394M3RAL vs C0805J394M3RACTM |