Datasheets
C0805C334J3RECAUTO7210 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C0805C334J3RECAUTO7210 by KEMET Corporation

Overview of C0805C334J3RECAUTO7210 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C334J3RECAUTO7210

Part # Distributor Description Stock Price Buy
DISTI # 399-C0805C334J3RECAUTO7210CT-ND
DigiKey CAP CER 0805 330NF 25V X7R 5% Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11975
In Stock
  • 1 $0.3200
  • 10 $0.2070
  • 50 $0.1450
  • 100 $0.1171
  • 500 $0.0870
  • 1,000 $0.0761
  • 2,500 $0.0725
  • 5,000 $0.0671
  • 15,000 $0.0557
  • 30,000 $0.0524
  • 45,000 $0.0508
  • 75,000 $0.0490
  • 105,000 $0.0479
  • 150,000 $0.0468
$0.0468 / $0.3200 Buy Now
DISTI # 80-C0805C334J3REAULR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.33uF X7R 0805 5% AEC-Q200 RoHS: Compliant 35801
  • 1 $0.3200
  • 10 $0.1450
  • 100 $0.0870
  • 1,000 $0.0730
  • 2,500 $0.0680
  • 10,000 $0.0580
  • 15,000 $0.0560
  • 45,000 $0.0490
  • 90,000 $0.0440
$0.0440 / $0.3200 Buy Now

Part Details for C0805C334J3RECAUTO7210

C0805C334J3RECAUTO7210 CAD Models

C0805C334J3RECAUTO7210 Part Data Attributes

C0805C334J3RECAUTO7210 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805C334J3RECAUTO7210 KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.33 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PUNCHED PAPER, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 25 V
Reference Standard AEC-Q200
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for C0805C334J3RECAUTO7210

This table gives cross-reference parts and alternative options found for C0805C334J3RECAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C334J3RECAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0805C334J3RAC7411 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, KEMET Corporation C0805C334J3RECAUTO7210 vs C0805C334J3RAC7411
C0805T334J3RAC7210 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, KEMET Corporation C0805C334J3RECAUTO7210 vs C0805T334J3RAC7210
C0805C334J3RECAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C0805C334J3RECAUTO7210 vs C0805C334J3RECAUTO
C0805X334J3RAC3317 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C334J3RECAUTO7210 vs C0805X334J3RAC3317
C0805X334J3RAL7411 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, KEMET Corporation C0805C334J3RECAUTO7210 vs C0805X334J3RAL7411
C0805T334J3RACTU Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation C0805C334J3RECAUTO7210 vs C0805T334J3RACTU
C0805X334J3RECAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C0805C334J3RECAUTO7210 vs C0805X334J3RECAUTO
C0805X7R334J250NPY Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, Eyang Technology Development Co Ltd C0805C334J3RECAUTO7210 vs C0805X7R334J250NPY
C0805T334J3RCCTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation C0805C334J3RECAUTO7210 vs C0805T334J3RCCTM
C0805T334J3RALTU Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP KEMET Corporation C0805C334J3RECAUTO7210 vs C0805T334J3RALTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C334J3RECAUTO7210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C334J3RECAUTO7210 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C334J3RECAUTO7210 would you like to use for your alert(s)?
  • Please alert me when C0805C334J3RECAUTO7210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C334J3RECAUTO7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C334J3RECAUTO7210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C334J3RECAUTO7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C334J3RECAUTO7210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C334J3RECAUTO7210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: