Part Details for C0805C332J2GAL7210 by KEMET Corporation
Overview of C0805C332J2GAL7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C332J2GAL7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0805C332J2GL7210
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 3300pF C0G 0805 5% RoHS: Not Compliant | 0 |
|
$0.1240 / $0.1310 | Order Now |
Part Details for C0805C332J2GAL7210
C0805C332J2GAL7210 CAD Models
C0805C332J2GAL7210 Part Data Attributes
|
C0805C332J2GAL7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C332J2GAL7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C332J2GAL7210
This table gives cross-reference parts and alternative options found for C0805C332J2GAL7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C332J2GAL7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C332J2GACTU | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 200V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0805C332J2GAL7210 vs C0805C332J2GACTU |
C0805C332J2GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C332J2GAL7210 vs C0805C332J2GEC7210 |
C0805C332J2GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C332J2GAL7210 vs C0805C332J2GECAUTO7210 |
C0805C332J2GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C332J2GAL7210 vs C0805C332J2GECAUTO |
C0805T332J2GACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | C0805C332J2GAL7210 vs C0805T332J2GACTM |
C0805X332J2GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C332J2GAL7210 vs C0805X332J2GEC |
C0805C332J2GAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | C0805C332J2GAL7210 vs C0805C332J2GAL |
C0805X332J2GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C332J2GAL7210 vs C0805X332J2GAL7210 |
C0805T332J2GAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | C0805C332J2GAL7210 vs C0805T332J2GAC7210 |
C0805T332J2GAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | C0805C332J2GAL7210 vs C0805T332J2GAL |