Datasheets
C0805C229D2GACTU by: KEMET Corporation

Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 200V, ±0.5pF, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Part Details for C0805C229D2GACTU by KEMET Corporation

Overview of C0805C229D2GACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C229D2GACTU

Part # Distributor Description Stock Price Buy
DISTI # 79H0366
Newark Capacitor, ceramic,2.2Pf,200Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0805C229D2GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0890
  • 5,000 $0.0790
  • 10,000 $0.0650
  • 20,000 $0.0560
  • 30,000 $0.0520
  • 50,000 $0.0460
$0.0460 / $0.0890 Buy Now
DISTI # C0805C229D2GACTU
Avnet Americas Multilayer Ceramic Capacitor, 2.2 pF, 200 V, ? 0.5pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C229D2GACTU) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0381
$0.0381 Buy Now
DISTI # 80-C0805C229D2G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2.2pF C0G 0805 0.5pF RoHS: Compliant 0
  • 1 $0.3000
  • 10 $0.2020
  • 100 $0.1150
  • 1,000 $0.0710
  • 4,000 $0.0620
  • 8,000 $0.0550
  • 24,000 $0.0530
  • 48,000 $0.0500
$0.0500 / $0.3000 Order Now

Part Details for C0805C229D2GACTU

C0805C229D2GACTU CAD Models

C0805C229D2GACTU Part Data Attributes

C0805C229D2GACTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805C229D2GACTU KEMET Corporation Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 200V, ±0.5pF, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Part Package Code 0805
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 10 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.0000022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.78 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 22.7273%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 22.7273%
Rated (DC) Voltage (URdc) 200 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for C0805C229D2GACTU

This table gives cross-reference parts and alternative options found for C0805C229D2GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C229D2GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0805T229D2GCL Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP KEMET Corporation C0805C229D2GACTU vs C0805T229D2GCL
C0805T229D2GBL7210 Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, KEMET Corporation C0805C229D2GACTU vs C0805T229D2GBL7210
C0805T229D2GCL7013 Ceramic Capacitor, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, KEMET Corporation C0805C229D2GACTU vs C0805T229D2GCL7013
C0805T229D2GAC7411 Ceramic Capacitor, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, KEMET Corporation C0805C229D2GACTU vs C0805T229D2GAC7411
C0805X229D2GAL Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, KEMET Corporation C0805C229D2GACTU vs C0805X229D2GAL
C0805T229D2GACTM Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, KEMET Corporation C0805C229D2GACTU vs C0805T229D2GACTM
C0805T229D2GBC7040 Ceramic Capacitor, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, KEMET Corporation C0805C229D2GACTU vs C0805T229D2GBC7040
C0805T229D2GCC Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation C0805C229D2GACTU vs C0805T229D2GCC
C0805T229D2GBC7210 Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, KEMET Corporation C0805C229D2GACTU vs C0805T229D2GBC7210
C0805T229D2GCC7013 Ceramic Capacitor, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, KEMET Corporation C0805C229D2GACTU vs C0805T229D2GCC7013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C229D2GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C229D2GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C229D2GACTU would you like to use for your alert(s)?
  • Please alert me when C0805C229D2GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C229D2GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C229D2GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C229D2GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C229D2GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C229D2GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: