Part Details for C0805C223M5UAC7411 by KEMET Corporation
Overview of C0805C223M5UAC7411 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C223M5UAC7411
C0805C223M5UAC7411 CAD Models
C0805C223M5UAC7411 Part Data Attributes
|
C0805C223M5UAC7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C223M5UAC7411
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C223M5UAC7411
This table gives cross-reference parts and alternative options found for C0805C223M5UAC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C223M5UAC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C223M5UAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, 0805, | C0805C223M5UAC7411 vs C0805C223M5UAC7215 |
C0805C223M5UAC7800 | KEMET Corporation | Check for Price | Cap,Ceramic,22nF,50VDC,20% -Tol,20% +Tol,Z5U TC Code,-56,22% TC,0805 Case | C0805C223M5UAC7411 vs C0805C223M5UAC7800 |
C0805C223M5UAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, 0805, | C0805C223M5UAC7411 vs C0805C223M5UAC7867 |
C0805C223M5UACTU | KEMET Corporation | $0.0933 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked | C0805C223M5UAC7411 vs C0805C223M5UACTU |
C0805C223M5UACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Surface Mount, 0805, CHIP | C0805C223M5UAC7411 vs C0805C223M5UACTM |
C0805C223M5UAC7025 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked | C0805C223M5UAC7411 vs C0805C223M5UAC7025 |
C0805C223M5UAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, 0805, | C0805C223M5UAC7411 vs C0805C223M5UAC3325 |
C0805C223M5UAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, 0805, | C0805C223M5UAC7411 vs C0805C223M5UAC7040 |