Part Details for C0805C223J5JACAUTO7210 by KEMET Corporation
Overview of C0805C223J5JACAUTO7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C223J5JACAUTO7210
C0805C223J5JACAUTO7210 CAD Models
C0805C223J5JACAUTO7210 Part Data Attributes
|
C0805C223J5JACAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C223J5JACAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C223J5JACAUTO7210
This table gives cross-reference parts and alternative options found for C0805C223J5JACAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C223J5JACAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805X223J5JACTU | KEMET Corporation | $0.1864 | Ceramic Capacitor, Ceramic, | C0805C223J5JACAUTO7210 vs C0805X223J5JACTU |
C0805X223J5JAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C223J5JACAUTO7210 vs C0805X223J5JAC7210 |
C0805X223J5JAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | C0805C223J5JACAUTO7210 vs C0805X223J5JAC7800 |
GRM2197U1H223JA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C223J5JACAUTO7210 vs GRM2197U1H223JA01B |
C0805X223J5JAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C223J5JACAUTO7210 vs C0805X223J5JAC |
C0805C223J5JAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C223J5JACAUTO7210 vs C0805C223J5JAC7210 |
GRM2197U1H223JA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±5%, U2J, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C0805C223J5JACAUTO7210 vs GRM2197U1H223JA01D |
C0805C223J5JACTU | KEMET Corporation | $0.1180 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±5%, U2J, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | C0805C223J5JACAUTO7210 vs C0805C223J5JACTU |
C0805X223J5JACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C223J5JACAUTO7210 vs C0805X223J5JACAUTO7210 |