There are no models available for this part yet.
Overview of C0805C223J3GAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C223J3GAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-14577-1-ND
|
DigiKey | CAP CER 0.022UF 25V C0G/NP0 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14383 In Stock |
|
$0.1440 / $0.6200 | Buy Now | |
DISTI #
C0805C223J3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.022uF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.1160 | Buy Now | |
DISTI #
C0805C223J3GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 25 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C223J3GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C0805C223J3GAC7800 by KEMET Corporation
Part Data Attributes for C0805C223J3GAC7800 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C0805C223J3GAC7800
This table gives cross-reference parts and alternative options found for C0805C223J3GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C223J3GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C223J3GACTU | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 25V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0805C223J3GAC7800 vs C0805C223J3GACTU |
C0805T223J3GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 0805, | KEMET Corporation | C0805C223J3GAC7800 vs C0805T223J3GBCTM |
C0805C223J3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 0805, | KEMET Corporation | C0805C223J3GAC7800 vs C0805C223J3GAL |
C0805C223J3GALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.022uF, 0805 | KEMET Corporation | C0805C223J3GAC7800 vs C0805C223J3GALTU |
C0805T223J3GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 0805, | KEMET Corporation | C0805C223J3GAC7800 vs C0805T223J3GBLTM |
C0805T223J3GCL7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 0805, | KEMET Corporation | C0805C223J3GAC7800 vs C0805T223J3GCL7210 |
C0805T223J3GCLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 0805, | KEMET Corporation | C0805C223J3GAC7800 vs C0805T223J3GCLTM |
C0805T223J3GBL7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 0805, | KEMET Corporation | C0805C223J3GAC7800 vs C0805T223J3GBL7210 |
C0805C223J3GAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C223J3GAC7800 vs C0805C223J3GAC7040 |
C0805T223J3GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 0805, | KEMET Corporation | C0805C223J3GAC7800 vs C0805T223J3GBCTU |
Related Parts for C0805C223J3GAC7800
-
GRM31A5C2H101JW01DFixed Capacitors
-
RC0805JR-07510RLFixed Resistors
-
IRF740PBFPower Field-Effect Transistors
-
TPS40055PWPRSwitching Regulator or Controllers
-
LM317DCYRLinear Regulator ICs
-
BZX84C12LT1GZener Diodes
-
Q65110A2738Visible LEDs
-
MMBTA56LT1GSmall Signal Bipolar Transistors
-
SN74LVC1G11DCKRGates