Part Details for C0805C222KAGAL by KEMET Corporation
Overview of C0805C222KAGAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C222KAGAL
C0805C222KAGAL CAD Models
C0805C222KAGAL Part Data Attributes
|
C0805C222KAGAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C222KAGAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C222KAGAL
This table gives cross-reference parts and alternative options found for C0805C222KAGAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C222KAGAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X222KAGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C222KAGAL vs C0805X222KAGALAUTO7210 |
C0805T222KAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805, | KEMET Corporation | C0805C222KAGAL vs C0805T222KAGALTU |
C0805T222KAGALTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805, | KEMET Corporation | C0805C222KAGAL vs C0805T222KAGALTM |
C0805X222KAGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C222KAGAL vs C0805X222KAGACAUTO7210 |
C0805T222KAGCCTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805, | KEMET Corporation | C0805C222KAGAL vs C0805T222KAGCCTM |
C0805X222KAGECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C222KAGAL vs C0805X222KAGECAUTO7210 |
C0805C222KAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805, | KEMET Corporation | C0805C222KAGAL vs C0805C222KAGALTU |
C0805T222KAGBL7210 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805, | KEMET Corporation | C0805C222KAGAL vs C0805T222KAGBL7210 |
C0805C222KAGACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C222KAGAL vs C0805C222KAGACTU |
C0805T222KAGBLTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805, | KEMET Corporation | C0805C222KAGAL vs C0805T222KAGBLTM |