-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 220pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R3360
|
Newark | Multilayer Ceramic Capacitor, C Series, 220 Pf, - 5%, C0G/Np0, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C221J1GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.0290 / $0.0640 | Buy Now |
DISTI #
36X2716
|
Newark | Multilayer Ceramic Capacitor, C Series, 220 Pf, - 5%, C0G/Np0, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C221J1GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0230 / $0.0240 | Buy Now |
DISTI #
C0805C221J1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 100 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C221J1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0208 / $0.0235 | Buy Now |
DISTI #
80-C0805C221J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF C0G 0805 5% RoHS: Compliant | 10274 |
|
$0.0150 / $0.1400 | Buy Now |
DISTI #
V36:1790_07467028
|
Arrow Electronics | Cap Ceramic 220pF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2330 | Americas - 20000 |
|
$0.0150 / $0.0261 | Buy Now |
DISTI #
V72:2272_07467028
|
Arrow Electronics | Cap Ceramic 220pF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3788 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2120 Container: Cut Strips | Americas - 4246 |
|
$0.0264 | Buy Now |
DISTI #
70097309
|
RS | Capacitor, Ceramic, Cap, 220.pF, Tol+5%, SMT, Vol-Rtg 100V, C0G, TR | KEMET C0805C221J1GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1120 / $0.1320 | RFQ |
DISTI #
70095589
|
RS | Capacitor, Ceramic, Cap, 220.pF, Tol 5%, SMT, Vol-Rtg 100V, C0G | KEMET C0805C221J1GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1250 | RFQ |
DISTI #
79016203
|
Verical | Cap Ceramic 220pF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2330 | Americas - 20000 |
|
$0.0150 / $0.0261 | Buy Now |
DISTI #
57454960
|
Verical | Cap Ceramic 220pF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3788 Package Multiple: 1 Date Code: 2120 | Americas - 4246 |
|
$0.0264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C221J1GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C221J1GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C221J1GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C221J1GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T221J1GBL7411 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221J1GACTU vs C0805T221J1GBL7411 |
C0805T221J1GBC7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221J1GACTU vs C0805T221J1GBC7210 |
C0805T221J1GACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221J1GACTU vs C0805T221J1GACTU |
C0805T221J1GBC7867 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221J1GACTU vs C0805T221J1GBC7867 |
C0805T221J1GAC7800 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221J1GACTU vs C0805T221J1GAC7800 |
C0805T221J1GAL3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221J1GACTU vs C0805T221J1GAL3325 |
C0805T221J1GCC7800 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221J1GACTU vs C0805T221J1GCC7800 |
C0805T221J1GCL7013 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221J1GACTU vs C0805T221J1GCL7013 |
C0805T221J1GCC7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221J1GACTU vs C0805T221J1GCC7025 |
C0805T221J1GAC7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221J1GACTU vs C0805T221J1GAC7025 |