Part Details for C0805C221J1GAC3141 by KEMET Corporation
Overview of C0805C221J1GAC3141 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C221J1GAC3141
C0805C221J1GAC3141 CAD Models
C0805C221J1GAC3141 Part Data Attributes
|
C0805C221J1GAC3141
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C221J1GAC3141
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |