Part Details for C0805C220K4HALTU by KEMET Corporation
Overview of C0805C220K4HALTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Part Details for C0805C220K4HALTU
C0805C220K4HALTU CAD Models
C0805C220K4HALTU Part Data Attributes
|
C0805C220K4HALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C220K4HALTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C220K4HALTU
This table gives cross-reference parts and alternative options found for C0805C220K4HALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C220K4HALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C220K4HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C220K4HALTU vs C0805C220K4HAC7210 |
C0805X220K4HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C220K4HALTU vs C0805X220K4HAC7210 |
C0805X220K4HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C220K4HALTU vs C0805X220K4HAL |
C0805X220K4HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C220K4HALTU vs C0805X220K4HACAUTO7210 |
C0805X220K4HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C220K4HALTU vs C0805X220K4HACAUTO |
C0805X220K4HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C220K4HALTU vs C0805X220K4HAC |
C0805C220K4HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C220K4HALTU vs C0805C220K4HAC |
C0805C220K4HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C220K4HALTU vs C0805C220K4HACAUTO |
C0805C220K4HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C220K4HALTU vs C0805C220K4HAL7210 |