Part Details for C0805C150JBRACAUTO by KEMET Corporation
Overview of C0805C150JBRACAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C150JBRACAUTO
C0805C150JBRACAUTO CAD Models
C0805C150JBRACAUTO Part Data Attributes
|
C0805C150JBRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C150JBRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.000015uF, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C150JBRACAUTO
This table gives cross-reference parts and alternative options found for C0805C150JBRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C150JBRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C150JBRAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 0805, | C0805C150JBRACAUTO vs C0805C150JBRAL7800 |
0805J6300150JXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0805, CHIP | C0805C150JBRACAUTO vs 0805J6300150JXT |
C0805X150JBRACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C150JBRACAUTO vs C0805X150JBRACAUTO |
C0805X150JBRAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C150JBRACAUTO vs C0805X150JBRAL |
C0805X150JBRAC3316 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0805, CHIP | C0805C150JBRACAUTO vs C0805X150JBRAC3316 |
0805F6300150JXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0805, CHIP | C0805C150JBRACAUTO vs 0805F6300150JXR |
C0805C150JBRACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | C0805C150JBRACAUTO vs C0805C150JBRACTU |
C0805X150JBRALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C150JBRACAUTO vs C0805X150JBRALTU |
0805Y6300150JXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0805, CHIP | C0805C150JBRACAUTO vs 0805Y6300150JXR |
0805Y6300150JXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0805, CHIP | C0805C150JBRACAUTO vs 0805Y6300150JXT |