Part Details for C0805C125K9PAC7800 by KEMET Corporation
Overview of C0805C125K9PAC7800 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C125K9PAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0173
|
Newark | 1.20Uf 6.3V Rohs Compliant: Yes |Kemet C0805C125K9PAC7800 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 28000 |
|
$0.1120 | Buy Now |
DISTI #
399-C0805C125K9PAC7800CT-ND
|
DigiKey | CAP CER 1.2UF 6.3V X5R 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2893 In Stock |
|
$0.0817 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Ceramic Chip Capacitor - 1200000pF ±10% - 6.3 Volt - X5R - 0805 - Sn Terminals - Tape&Reel RoHS: Compliant |
28000 Partner Stock |
|
$0.0755 / $0.0897 | Buy Now |
DISTI #
16967216
|
Verical | Cap Ceramic 1.2uF 6.3V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 28000 |
|
$0.0730 | Buy Now |
DISTI #
C0805C125K9PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1.2uF X5R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0790 | Buy Now |
DISTI #
C0805C125K9PAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.2 uF, 6.3 V, � 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C125K9PAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C125K9PAC7800
C0805C125K9PAC7800 CAD Models
C0805C125K9PAC7800 Part Data Attributes
|
C0805C125K9PAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C125K9PAC7800
KEMET Corporation
Ceramic Chip Capacitors / Standard X5R; Capacitance [nom]: 1.2uF; Working Voltage (Vdc)[max]: 6.3V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X5R; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |