Datasheets
C0805C110F5HACAUTO by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C0805C110F5HACAUTO by KEMET Corporation

Overview of C0805C110F5HACAUTO by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C110F5HACAUTO

Part # Distributor Description Stock Price Buy
DISTI # 79AK6884
Newark Capacitor, 11Pf, X8R, 50V, 0805 Rohs Compliant: Yes |Kemet C0805C110F5HACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3980
  • 10 $0.1920
  • 25 $0.1640
  • 50 $0.1370
  • 100 $0.1090
  • 250 $0.0960
  • 500 $0.0810
  • 1,000 $0.0680
$0.0680 / $0.1920 Buy Now
DISTI # C0805C110F5HACAUTO-ND
DigiKey CAP CER 0805 11PF 50V ULTRA STAB Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0568
$0.0568 Buy Now
DISTI # 80-C0805C110F5HAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 11pF X8R 0805 1% AEC-Q200 RoHS: Compliant 0
  • 1 $0.2700
  • 10 $0.1850
  • 100 $0.1050
  • 1,000 $0.0650
  • 4,000 $0.0560
  • 8,000 $0.0500
  • 24,000 $0.0490
  • 100,000 $0.0470
$0.0470 / $0.2700 Order Now

Part Details for C0805C110F5HACAUTO

C0805C110F5HACAUTO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0805C110F5HACAUTO Part Data Attributes

C0805C110F5HACAUTO KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805C110F5HACAUTO KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000011 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.78 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X8R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for C0805C110F5HACAUTO

This table gives cross-reference parts and alternative options found for C0805C110F5HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C110F5HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0805X110F5HACTU Ceramic Capacitor, Ceramic, KEMET Corporation C0805C110F5HACAUTO vs C0805X110F5HACTU
C0805C110F5HACTU Ceramic Capacitor, Ceramic, KEMET Corporation C0805C110F5HACAUTO vs C0805C110F5HACTU
C0805C110F5HAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C110F5HACAUTO vs C0805C110F5HAC7210
C0805X110F5HACAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C0805C110F5HACAUTO vs C0805X110F5HACAUTO
C0805X110F5HALTU Ceramic Capacitor, Ceramic, KEMET Corporation C0805C110F5HACAUTO vs C0805X110F5HALTU
C0805C110F5HAL Ceramic Capacitor, Ceramic, KEMET Corporation C0805C110F5HACAUTO vs C0805C110F5HAL
C0805C110F5HACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C110F5HACAUTO vs C0805C110F5HACAUTO7210
C0805X110F5HAL Ceramic Capacitor, Ceramic, KEMET Corporation C0805C110F5HACAUTO vs C0805X110F5HAL
C0805C110F5HAC Ceramic Capacitor, Ceramic, KEMET Corporation C0805C110F5HACAUTO vs C0805C110F5HAC
C0805X110F5HAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C110F5HACAUTO vs C0805X110F5HAL7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C110F5HACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C110F5HACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C110F5HACAUTO would you like to use for your alert(s)?
  • Please alert me when C0805C110F5HACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C110F5HACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C110F5HACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C110F5HACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C110F5HACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C110F5HACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: