Part Details for C0805C106Z9VAC7867 by KEMET Corporation
Overview of C0805C106Z9VAC7867 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C106Z9VAC7867
C0805C106Z9VAC7867 CAD Models
C0805C106Z9VAC7867 Part Data Attributes
|
C0805C106Z9VAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C106Z9VAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | C0805C (Y5V,6.3V) | |
Size Code | 0805 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for C0805C106Z9VAC7867
This table gives cross-reference parts and alternative options found for C0805C106Z9VAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C106Z9VAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21F106ZQFGNNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | C0805C106Z9VAC7867 vs CL21F106ZQFGNNP |
JMK212F106ZG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, Y5V, -82/+22ppm/Cel TC, 10uF, 0805 | TAIYO YUDEN | C0805C106Z9VAC7867 vs JMK212F106ZG |
CL21F106ZQFSNNG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | C0805C106Z9VAC7867 vs CL21F106ZQFSNNG |
C0805C106Z9VAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | KEMET Corporation | C0805C106Z9VAC7867 vs C0805C106Z9VAC7411 |
CL21F106ZQFSNNS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | C0805C106Z9VAC7867 vs CL21F106ZQFSNNS |
CL21F106ZQFGNNG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | C0805C106Z9VAC7867 vs CL21F106ZQFGNNG |
0805Y106Z063N | Ceramic Capacitor, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | Hitano Enterprise Corp | C0805C106Z9VAC7867 vs 0805Y106Z063N |
CL21F106ZQFANNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | C0805C106Z9VAC7867 vs CL21F106ZQFANNB |
C0805Y5V106Z6R3NT | Ceramic Capacitor, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | Eyang Technology Development Co Ltd | C0805C106Z9VAC7867 vs C0805Y5V106Z6R3NT |
CL21F106ZQFSNNF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | C0805C106Z9VAC7867 vs CL21F106ZQFSNNF |