-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Y5V, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K2893
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, Y5V, +80,-20%, 0805, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C104Z5VACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7195 |
|
$0.0110 / $0.1050 | Buy Now |
DISTI #
78H9990
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, Y5V, +80,-20%, 0805, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C104Z5VACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0090 | Buy Now |
DISTI #
78H9990
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: 78H9990) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 33 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
RFQ | |
DISTI #
C0805C104Z5VACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C104Z5VACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0097 | Buy Now |
DISTI #
64K2893
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Y5V, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 64K2893) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-C0805C104Z5V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF Y5V 0805 -20%,+80% RoHS: Compliant | 327578 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_14267801
|
Arrow Electronics | Cap Ceramic 0.1uF 50V Y5V -20% to 80% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2437 | Americas - 12000 |
|
$0.0065 | Buy Now |
DISTI #
V72:2272_14267801
|
Arrow Electronics | Cap Ceramic 0.1uF 50V Y5V -20% to 80% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 541 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2125 Container: Cut Strips | Americas - 541 |
|
$0.0069 | Buy Now |
DISTI #
70097034
|
RS | Capacitor, Ceramic, Cap, .100uF, Tol%, -20%, SMT, Vol-Rtg 50V, Y5V, TR | KEMET C0805C104Z5VACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0120 | RFQ |
DISTI #
85908645
|
Verical | Cap Ceramic 0.1uF 50V Y5V -20% to 80% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Date Code: 2437 | Americas - 12000 |
|
$0.0065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C104Z5VACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C104Z5VACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Y5V, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 33 Weeks, 2 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82+/-22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |