-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C104Z5UACTM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Z5U, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C104Z5UACTM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C0805C104Z5UACTM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF Z5U 0805 -20/+80% | 0 |
|
$0.0150 / $0.1200 | Order Now |
DISTI #
C0805C104Z5UAC7025
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Z5U, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C104Z5UAC7025) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C104Z5UAC7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C104Z5UAC7025
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C104Z5UAC7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C104Z5UAC7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C104Z5UAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0805, | KEMET Corporation | C0805C104Z5UAC7025 vs C0805C104Z5UAC7040 |
LLC0508Z5U104Z500NB | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF, 0805 | Tai-Tech Advanced Electronics Co Ltd | C0805C104Z5UAC7025 vs LLC0508Z5U104Z500NB |
LLC0508Z5U104Z500NT | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF, 0805 | Tai-Tech Advanced Electronics Co Ltd | C0805C104Z5UAC7025 vs LLC0508Z5U104Z500NT |
C0805C104Z5UAC7800 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | C0805C104Z5UAC7025 vs C0805C104Z5UAC7800 |
C0805C104Z5UAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF, 0805 | KEMET Corporation | C0805C104Z5UAC7025 vs C0805C104Z5UAC7867 |
C0805C104Z5UAC9239 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0805, | KEMET Corporation | C0805C104Z5UAC7025 vs C0805C104Z5UAC9239 |
C0805C104Z5UAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0805, | KEMET Corporation | C0805C104Z5UAC7025 vs C0805C104Z5UAC7013 |