Part Details for C0805C104Z5UAC-TU by KEMET Corporation
Overview of C0805C104Z5UAC-TU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C104Z5UAC-TU
C0805C104Z5UAC-TU CAD Models
C0805C104Z5UAC-TU Part Data Attributes
|
C0805C104Z5UAC-TU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C104Z5UAC-TU
KEMET Corporation
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.1uF; Capacitance Tolerance:+80, -20%; Voltage Rating:50VDC; Capacitor Dielectric Material:Multilayer Ceramic; Package/Case:0805; Termination:SMD RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 |