-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 200V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2689
|
Newark | Multilayer Ceramic Capacitor, C Series, 1000 Pf, - 10%, X7R, 200 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C102K2RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 268000 |
|
$0.0350 / $0.0360 | Buy Now |
DISTI #
96Y7105
|
Newark | Cap, Mlcc, X7R, 1000Pf, 200V, 0805, Capacitance:1000Pf, Voltage(Dc):200V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C102K2RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2620 |
|
$0.0050 | Buy Now |
DISTI #
79AH0828
|
Newark | Cap 0.001Uf 200Vdc X7R 10% Smd 0805 Rohs Compliant: Yes |Kemet C0805C102K2RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 1328000 |
|
$0.0350 / $0.0360 | Buy Now |
DISTI #
23C7905
|
Newark | Cap, Mlcc, X7R, 1000Pf, 200V, 0805, Reel, Capacitance:1000Pf, Voltage Rating:200V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Operating Temperature Min:-55°C, Series Name:C Rohs Compliant: Yes |Kemet C0805C102K2RACTU Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
C0805C102K2RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 200 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C102K2RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 1504000 |
|
$0.0157 | Buy Now |
DISTI #
C0805C102K2RACTU
|
Avnet Americas | Cap Ceramic 0.001uF 200V X7R 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: C0805C102K2RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 / $0.0122 | Buy Now |
DISTI #
80-C0805C102K2R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1000pF X7R 0805 10% RoHS: Compliant | 2097 |
|
$0.0130 / $0.1100 | Buy Now |
DISTI #
V72:2272_07471830
|
Arrow Electronics | Cap Ceramic 0.001uF 200V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2113 Container: Cut Strips | Americas - 120 |
|
$0.0268 / $0.1057 | Buy Now |
|
Bristol Electronics | 6225 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 200V, 10%, X7R, 15% TC, 0.001UF, SURFACE MOUNT, 0805 | 9129 |
|
$0.0650 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C102K2RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C102K2RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 200V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C102K2RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C102K2RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C102K2RAC7867 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 200V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | C0805C102K2RACTU vs C0805C102K2RAC7867 |