Part Details for C0805C100CCGAC7215 by KEMET Corporation
Overview of C0805C100CCGAC7215 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C100CCGAC7215
C0805C100CCGAC7215 CAD Models
C0805C100CCGAC7215 Part Data Attributes
|
C0805C100CCGAC7215
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C100CCGAC7215
KEMET Corporation
Ceramic Capacitor, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.2 mm |
Alternate Parts for C0805C100CCGAC7215
This table gives cross-reference parts and alternative options found for C0805C100CCGAC7215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C100CCGAC7215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C100CCGAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805C100CCGAC7215 vs C0805C100CCGAC7800 |
C0805C100CCGAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C100CCGAC7215 vs C0805C100CCGAL |
C0805C100CCGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C100CCGAC7215 vs C0805C100CCGACAUTO |
C0805C100CCGAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C100CCGAC7215 vs C0805C100CCGAC |
C0805C100CCGAC7025 | Ceramic Capacitor, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805C100CCGAC7215 vs C0805C100CCGAC7025 |
C0805C100CCGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805C100CCGAC7215 vs C0805C100CCGAC7210 |
C0805C100CCGAL3325 | Ceramic Capacitor, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805C100CCGAC7215 vs C0805C100CCGAL3325 |
C0805C100CCGACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C100CCGAC7215 vs C0805C100CCGACTU |
C0805C100CCGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805C100CCGAC7215 vs C0805C100CCGAL7210 |
C0805C100CCGAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805C100CCGAC7215 vs C0805C100CCGAL7800 |