Part Details for C0805C0G501-390GNP by VENKEL LTD
Overview of C0805C0G501-390GNP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C0G501-390GNP
C0805C0G501-390GNP CAD Models
C0805C0G501-390GNP Part Data Attributes
|
C0805C0G501-390GNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805C0G501-390GNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C0G501-390GNP
This table gives cross-reference parts and alternative options found for C0805C0G501-390GNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G501-390GNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A390GNEAR2M | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, | Vishay Intertechnologies | C0805C0G501-390GNP vs VJ0805A390GNEAR2M |
VJ0805A390GXEAP5G | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.000039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | C0805C0G501-390GNP vs VJ0805A390GXEAP5G |
VJ0805A390GNEAT2MP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, | Vishay Intertechnologies | C0805C0G501-390GNP vs VJ0805A390GNEAT2MP |
VJ0805A390GFEAP68 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, | Vishay Intertechnologies | C0805C0G501-390GNP vs VJ0805A390GFEAP68 |
CHV0805A500390GCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | C0805C0G501-390GNP vs CHV0805A500390GCTD |
NMC-H0805NPO390G500TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | C0805C0G501-390GNP vs NMC-H0805NPO390G500TRPLPF |
CHV0805X500390GCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | C0805C0G501-390GNP vs CHV0805X500390GCT |
C0805C0G501-390GPE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | VENKEL LTD | C0805C0G501-390GNP vs C0805C0G501-390GPE |
MC0805COG390G501NT | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, | Metuchen Capacitors Inc | C0805C0G501-390GNP vs MC0805COG390G501NT |
NMC-P0805NPO390G500TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | C0805C0G501-390GNP vs NMC-P0805NPO390G500TRPLPF |