Part Details for C06MS4R3C9PC-B by Knowles Capacitors
Overview of C06MS4R3C9PC-B by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C06MS4R3C9PC-B
C06MS4R3C9PC-B CAD Models
C06MS4R3C9PC-B Part Data Attributes
|
C06MS4R3C9PC-B
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C06MS4R3C9PC-B
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.81% +Tol, 5.81% -Tol, MS, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.81% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5.81% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | MS | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C06MS4R3C9PC-B
This table gives cross-reference parts and alternative options found for C06MS4R3C9PC-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06MS4R3C9PC-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C06MS4R3C9SC-W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.81% +Tol, 5.81% -Tol, MS, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06MS4R3C9PC-B vs C06MS4R3C9SC-W |
C06MS4R3C9UC-W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.81% +Tol, 5.81% -Tol, MS, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06MS4R3C9PC-B vs C06MS4R3C9UC-W |
C06MS4R3C9SC-T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.81% +Tol, 5.81% -Tol, MS, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06MS4R3C9PC-B vs C06MS4R3C9SC-T |
C06MS4R3C9UX-B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.81% +Tol, 5.81% -Tol, MS, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06MS4R3C9PC-B vs C06MS4R3C9UX-B |
C06MS4R3C9ZX-W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.81% +Tol, 5.81% -Tol, MS, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06MS4R3C9PC-B vs C06MS4R3C9ZX-W |
C06MS4R3C9ZD-T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.81% +Tol, 5.81% -Tol, MS, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06MS4R3C9PC-B vs C06MS4R3C9ZD-T |
C06MS4R3C9UD-W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.81% +Tol, 5.81% -Tol, MS, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06MS4R3C9PC-B vs C06MS4R3C9UD-W |
C06MS4R3C9PD-B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.81% +Tol, 5.81% -Tol, MS, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06MS4R3C9PC-B vs C06MS4R3C9PD-B |
C06MS4R3C9ZX-T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.81% +Tol, 5.81% -Tol, MS, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06MS4R3C9PC-B vs C06MS4R3C9ZX-T |
C06MS4R3C9ZA-W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.81% +Tol, 5.81% -Tol, MS, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06MS4R3C9PC-B vs C06MS4R3C9ZA-W |