Part Details for C06CF4R7A9UCDW by Knowles Capacitors
Overview of C06CF4R7A9UCDW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C06CF4R7A9UCDW
C06CF4R7A9UCDW CAD Models
C06CF4R7A9UCDW Part Data Attributes
|
C06CF4R7A9UCDW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C06CF4R7A9UCDW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.06% +Tol, 1.06% -Tol, CF, 15% TC, 0.0000047uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.06% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1.06% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | CF | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C06CF4R7A9UCDW
This table gives cross-reference parts and alternative options found for C06CF4R7A9UCDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06CF4R7A9UCDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C06CF4R7A9SCDB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.06% +Tol, 1.06% -Tol, CF, 15% TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06CF4R7A9UCDW vs C06CF4R7A9SCDB |
C06CF4R7A9UCVT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.06% +Tol, 1.06% -Tol, CF, 15% TC, 0.0000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF4R7A9UCDW vs C06CF4R7A9UCVT |
C06CF4R7A9UDLT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.06% +Tol, 1.06% -Tol, CF, 15% TC, 0.0000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF4R7A9UCDW vs C06CF4R7A9UDLT |
C06CF4R7A9SXVB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.06% +Tol, 1.06% -Tol, CF, 15% TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06CF4R7A9UCDW vs C06CF4R7A9SXVB |
C06CF4R7A9UXLB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.06% +Tol, 1.06% -Tol, CF, 15% TC, 0.0000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF4R7A9UCDW vs C06CF4R7A9UXLB |
C06CF4R7A9ZXLW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.06% +Tol, 1.06% -Tol, CF, 15% TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06CF4R7A9UCDW vs C06CF4R7A9ZXLW |
C06CF4R7A9SADB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.06% +Tol, 1.06% -Tol, CF, 15% TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06CF4R7A9UCDW vs C06CF4R7A9SADB |
C06CF4R7A9ZXLB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.06% +Tol, 1.06% -Tol, CF, 15% TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06CF4R7A9UCDW vs C06CF4R7A9ZXLB |
C06CF4R7A9PADW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.06% +Tol, 1.06% -Tol, CF, 15% TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06CF4R7A9UCDW vs C06CF4R7A9PADW |
C06CF4R7A9ZCLW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.06% +Tol, 1.06% -Tol, CF, 15% TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06CF4R7A9UCDW vs C06CF4R7A9ZCLW |