Part Details for C06CF3R0B9PXVT by Knowles Capacitors
Overview of C06CF3R0B9PXVT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C06CF3R0B9PXVT
C06CF3R0B9PXVT CAD Models
C06CF3R0B9PXVT Part Data Attributes
|
C06CF3R0B9PXVT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C06CF3R0B9PXVT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, CF, 15% TC, 0.000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 3.33% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | CF | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C06CF3R0B9PXVT
This table gives cross-reference parts and alternative options found for C06CF3R0B9PXVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06CF3R0B9PXVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C06CF3R0B9PXVB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, CF, 15% TC, 0.000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06CF3R0B9PXVT vs C06CF3R0B9PXVB |
C06CF3R0B9UXVW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, CF, 15% TC, 0.000003uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF3R0B9PXVT vs C06CF3R0B9UXVW |
C06CF3R0B9ZC-T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, CF, 15% TC, 0.000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06CF3R0B9PXVT vs C06CF3R0B9ZC-T |
C06CF3R0B9PD-W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, CF, 15% TC, 0.000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06CF3R0B9PXVT vs C06CF3R0B9PD-W |
C06CF3R0B9SXLB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, CF, 15% TC, 0.000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06CF3R0B9PXVT vs C06CF3R0B9SXLB |
C06CF3R0B9ZDLW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, CF, 15% TC, 0.000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06CF3R0B9PXVT vs C06CF3R0B9ZDLW |
C06CF3R0B9UDLB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, CF, 15% TC, 0.000003uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF3R0B9PXVT vs C06CF3R0B9UDLB |
C06CF3R0B9SALW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, CF, 15% TC, 0.000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06CF3R0B9PXVT vs C06CF3R0B9SALW |
C06CF3R0B9UXLT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, CF, 15% TC, 0.000003uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF3R0B9PXVT vs C06CF3R0B9UXLT |
C06CF3R0B9UCDW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, CF, 15% TC, 0.000003uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF3R0B9PXVT vs C06CF3R0B9UCDW |