Datasheets
C06CF390F9PXLT by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, CF, 15% TC, 0.000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for C06CF390F9PXLT by Knowles Capacitors

Overview of C06CF390F9PXLT by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for C06CF390F9PXLT

C06CF390F9PXLT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C06CF390F9PXLT Part Data Attributes

C06CF390F9PXLT Knowles Capacitors
Buy Now Datasheet
Compare Parts:
C06CF390F9PXLT Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, CF, 15% TC, 0.000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e4
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 250 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code CF
Temperature Coefficient 15ppm/Cel ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C06CF390F9PXLT

This table gives cross-reference parts and alternative options found for C06CF390F9PXLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06CF390F9PXLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C06CF390F9UDVB Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, CF, 15% TC, 0.000039uF, Surface Mount, 0603, CHIP Knowles Capacitors C06CF390F9PXLT vs C06CF390F9UDVB
C06CF390F9UXLB Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, CF, 15% TC, 0.000039uF, Surface Mount, 0603, CHIP Knowles Capacitors C06CF390F9PXLT vs C06CF390F9UXLB
C06CF390F9ZCDB Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, CF, 15% TC, 0.000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C06CF390F9PXLT vs C06CF390F9ZCDB
C06CF390F9UALT Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, CF, 15% TC, 0.000039uF, Surface Mount, 0603, CHIP Knowles Capacitors C06CF390F9PXLT vs C06CF390F9UALT
C06CF390F9SCVW Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, CF, 15% TC, 0.000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C06CF390F9PXLT vs C06CF390F9SCVW
C06CF390F9SXVB Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, CF, 15% TC, 0.000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C06CF390F9PXLT vs C06CF390F9SXVB
C06CF390F9SCDT Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, CF, 15% TC, 0.000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C06CF390F9PXLT vs C06CF390F9SCDT
C06CF390F9ZXVW Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, CF, 15% TC, 0.000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C06CF390F9PXLT vs C06CF390F9ZXVW
C06CF390F9PXDB Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, CF, 15% TC, 0.000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C06CF390F9PXLT vs C06CF390F9PXDB
C06CF390F9PA-W Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, CF, 15% TC, 0.000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C06CF390F9PXLT vs C06CF390F9PA-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C06CF390F9PXLT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C06CF390F9PXLT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of C06CF390F9PXLT would you like to use for your alert(s)?
  • Please alert me when C06CF390F9PXLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C06CF390F9PXLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C06CF390F9PXLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C06CF390F9PXLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C06CF390F9PXLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C06CF390F9PXLT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: