C06CF2R7B-9UN-Y1T
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+15ppm/Cel TC, 0.0000027uF, 0603,

Overview of C06CF2R7B-9UN-Y1T by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C06CF2R7B-9UN-Y1T by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C06CF2R7B-9UN-Y1T by Knowles Capacitors

C06CF2R7B-9UN-Y1T
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.914 mm
JESD-609 Code
e0
Length
1.524 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.7037%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
3.7037%
Rated (DC) Voltage (URdc)
250 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
NP0
Temperature Coefficient
15ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.762 mm
Want to compare parts?
  1. C06CF2R7B-9UN-Y1T
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+15ppm/Cel TC, 0.0000027uF, 0603,
    VS

Alternate Parts for C06CF2R7B-9UN-Y1T

This table gives cross-reference parts and alternative options found for C06CF2R7B-9UN-Y1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06CF2R7B-9UN-Y1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C06CF2R7B-9SN-Y0B Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+15ppm/Cel TC, 0.0000027uF, 0603, Knowles Capacitors C06CF2R7B-9UN-Y1T vs C06CF2R7B-9SN-Y0B
C06CF2R7B-9UN-C1T Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+15ppm/Cel TC, 0.0000027uF, 0603, Knowles Capacitors C06CF2R7B-9UN-Y1T vs C06CF2R7B-9UN-C1T
C06CF2R7B-9ZN-A1T Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+15ppm/Cel TC, 0.0000027uF, 0603, Knowles Capacitors C06CF2R7B-9UN-Y1T vs C06CF2R7B-9ZN-A1T
C06CF2R7B-9WN-X1T Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+15ppm/Cel TC, 0.0000027uF, 0603, Knowles Capacitors C06CF2R7B-9UN-Y1T vs C06CF2R7B-9WN-X1T
C06CF2R7B-9ZN-X0W Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+15ppm/Cel TC, 0.0000027uF, 0603, Knowles Capacitors C06CF2R7B-9UN-Y1T vs C06CF2R7B-9ZN-X0W
C06CF2R7B-9EN-C0W Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+15ppm/Cel TC, 0.0000027uF, 0603, Knowles Capacitors C06CF2R7B-9UN-Y1T vs C06CF2R7B-9EN-C0W
C06CF2R7B-9RN-C0T Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+15ppm/Cel TC, 0.0000027uF, 0603, Knowles Capacitors C06CF2R7B-9UN-Y1T vs C06CF2R7B-9RN-C0T
C06CF2R7B-9ZN-X1B Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+15ppm/Cel TC, 0.0000027uF, 0603, Knowles Capacitors C06CF2R7B-9UN-Y1T vs C06CF2R7B-9ZN-X1B
C06CF2R7B-9EN-X1T Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+15ppm/Cel TC, 0.0000027uF, 0603, Knowles Capacitors C06CF2R7B-9UN-Y1T vs C06CF2R7B-9EN-X1T
C06CF2R7B-9RN-C1B Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+15ppm/Cel TC, 0.0000027uF, 0603, Knowles Capacitors C06CF2R7B-9UN-Y1T vs C06CF2R7B-9RN-C1B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C06CF2R7B-9UN-Y1T by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C06CF2R7B-9UN-Y1T by Knowles Capacitors

Select Manufacturer
Which Manufacturer of C06CF2R7B-9UN-Y1T would you like to use for your alert(s)?
  • Please alert me when C06CF2R7B-9UN-Y1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C06CF2R7B-9UN-Y1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C06CF2R7B-9UN-Y1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C06CF2R7B-9UN-Y1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C06CF2R7B-9UN-Y1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C06CF2R7B-9UN-Y1T by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: