Part Details for C06CF1R7D9UXVT by Knowles Capacitors
Overview of C06CF1R7D9UXVT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C06CF1R7D9UXVT
C06CF1R7D9UXVT CAD Models
C06CF1R7D9UXVT Part Data Attributes
|
C06CF1R7D9UXVT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C06CF1R7D9UXVT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000017 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 29.41% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 29.41% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | CF | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C06CF1R7D9UXVT
This table gives cross-reference parts and alternative options found for C06CF1R7D9UXVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06CF1R7D9UXVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C06CF1R7D9UDLB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UXVT vs C06CF1R7D9UDLB |
C06CF1R7D9UC-W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UXVT vs C06CF1R7D9UC-W |
C06CF1R7D9UCVT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UXVT vs C06CF1R7D9UCVT |
C06CF1R7D9UAVW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UXVT vs C06CF1R7D9UAVW |
C06CF1R7D9UAVB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UXVT vs C06CF1R7D9UAVB |
C06CF1R7D9UXVB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UXVT vs C06CF1R7D9UXVB |
C06CF1R7D9UCLB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UXVT vs C06CF1R7D9UCLB |
C06CF1R7D9UALB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UXVT vs C06CF1R7D9UALB |
C06CF1R7D9UDDT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UXVT vs C06CF1R7D9UDDT |
C06CF1R7D9UADB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UXVT vs C06CF1R7D9UADB |